ICB12S30F06NCM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICB12S30F06NCM1

ICB12S30F06NOM1

DigiKey Part Number
1864-1968-ND
Manufacturer
Manufacturer Product Number
ICB12S30F06NOM1
Description
SENSOR PROX INDUCTIVE 6MM CYLIND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
ICB12S30F06NOM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.236" (6mm)
Output Type
NPN-NO, 4-Wire
Response Frequency
2kHz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 34 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1064,47600 €644,76 €
Manufacturers Standard Package
Unit Price without VAT:64,47600 €
Unit Price with VAT:79,95024 €

Other Suppliers on DigiKey

34In Stock
Ships from WEC