


GMB631PC1 | |
|---|---|
DigiKey Part Number | 1864-1311-ND |
Manufacturer | |
Manufacturer Product Number | GMB631PC1 |
Description | CIR BRK THRM-MAG 1A 240VAC/60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 240 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,76000 € | 31,76 € |
| 10 | 30,17500 € | 301,75 € |
| 50 | 28,58660 € | 1.429,33 € |
| 100 | 27,63380 € | 2.763,38 € |
| Unit Price without VAT: | 31,76000 € |
|---|---|
| Unit Price with VAT: | 39,38240 € |







