
GDPH403L120V | |
|---|---|
DigiKey Part Number | 1864-GDPH403L120V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH403L120V |
Description | THREE-POLE DEFINITE PURPOSE STYL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC - Max | |
Features | - | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 80 VAC | |
Must Release Voltage | 20 VAC | |
Contact Material | - | |
Coil Current | 674.2 mA | |
Coil Power | - | |
Coil Resistance | 178Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,32000 € | 52,32 € |
| 10 | 49,70800 € | 497,08 € |
| 50 | 47,09200 € | 2.354,60 € |
| 100 | 45,52230 € | 4.552,23 € |
| Unit Price without VAT: | 52,32000 € |
|---|---|
| Unit Price with VAT: | 64,87680 € |

