New Product
Contactor 3PST-NO (3 Form A) 32 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDPH323L24V

DigiKey Part Number
1864-GDPH323L24V-ND
Manufacturer
Manufacturer Product Number
GDPH323L24V
Description
THREE-POLE DEFINITE PURPOSE STYL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
32 A
Switching Voltage
277VAC - Max
Features
-
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-5°C ~ 40°C
Must Operate Voltage
18 VAC
Must Release Voltage
6 VAC
Contact Material
-
Coil Current
2.8 A
Coil Power
-
Coil Resistance
8.5Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,97000 €44,97 €
1042,71800 €427,18 €
5040,46980 €2.023,49 €
10039,12070 €3.912,07 €
Unit Price without VAT:44,97000 €
Unit Price with VAT:55,76280 €