MFR Recommended



GDP403S220V | |
|---|---|
DigiKey Part Number | 1864-1854-ND |
Manufacturer | |
Manufacturer Product Number | GDP403S220V |
Description | 3P DPC SCREW TERM 40A 220VAC |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Coil Voltage | 220VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 187 VAC | |
Must Release Voltage | 44 VAC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,50600 € | 257,53 € |
| Unit Price without VAT: | 51,50600 € |
|---|---|
| Unit Price with VAT: | 63,86744 € |



