


GDP403L220V | |
|---|---|
DigiKey Part Number | 1864-1851-ND |
Manufacturer | |
Manufacturer Product Number | GDP403L220V |
Description | 3P DPC LUG TERM 40A 220VAC |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Coil Voltage | 220VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC - Nom | |
Features | - | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 187 VAC | |
Must Release Voltage | 44 VAC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,32000 € | 52,32 € |
| 10 | 49,70800 € | 497,08 € |
| 50 | 47,09200 € | 2.354,60 € |
| 100 | 45,52230 € | 4.552,23 € |
| Unit Price without VAT: | 52,32000 € |
|---|---|
| Unit Price with VAT: | 64,87680 € |


