


CC65/4SA120 | |
|---|---|
DigiKey Part Number | 1864-1555-ND |
Manufacturer | |
Manufacturer Product Number | CC65/4SA120 |
Description | 4P CONT S 120V 50/60HZ NO AUX |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 65 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 65 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 36 VAC | |
Contact Material | - | |
Operate Time | 12 ms | |
Release Time | 4 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,66000 € | 216,66 € |
| 10 | 205,82500 € | 2.058,25 € |
| Unit Price without VAT: | 216,66000 € |
|---|---|
| Unit Price with VAT: | 268,65840 € |




