Parametric Equivalent

MS1-B-10-430-E-1GB-A-0AE | |
|---|---|
DigiKey Part Number | 432-MS1-B-10-430-E-1GB-A-0AE-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-10-430-E-1GB-A-0AE |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS1-B-10-430-E-1GB-A-0AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,65300 € | 686,53 € |
| Unit Price without VAT: | 68,65300 € |
|---|---|
| Unit Price with VAT: | 85,12972 € |

