Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B2-10-610-522-E | |
|---|---|
DigiKey Part Number | 432-CA1-B2-10-610-522-E-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B2-10-610-522-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-10-610-722-E | Carling Technologies | 0 | 432-CA1-B0-10-610-722-E-ND | 30,65200 € | Parametric Equivalent |
| CA1-B0-12-610-121-E | Carling Technologies | 0 | 432-CA1-B0-12-610-121-E-ND | 28,80900 € | Parametric Equivalent |
| CA1-B0-14-610-A12-E | Carling Technologies | 0 | 432-CA1-B0-14-610-A12-E-ND | 35,57900 € | Parametric Equivalent |
| CA1-B2-10-610-622-E | Carling Technologies | 0 | 432-CA1-B2-10-610-622-E-ND | 34,52000 € | Parametric Equivalent |
| CA1-B2-54-610-622-E | Carling Technologies | 0 | 432-CA1-B2-54-610-622-E-ND | 36,56300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,52000 € | 345,20 € |
| Unit Price without VAT: | 34,52000 € |
|---|---|
| Unit Price with VAT: | 42,80480 € |

