
CPPT5L-A7B6-33.3333TS | |
|---|---|
DigiKey Part Number | CPPT5L-A7B6-33.3333TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPT5L-A7B6-33.3333TS |
Description | XTAL OSC XO 33.3333MHZ TTL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,98313 € | 894,94 € |
| Unit Price without VAT: | 2,98313 € |
|---|---|
| Unit Price with VAT: | 3,69908 € |

