59.1" (1500.00mm) Banana Plug, Single, Sheathed To Alligator Clip, Insulated Patch Cord 5000V (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3018-150-2

DigiKey Part Number
1768-CT3018-150-2-ND
Manufacturer
Manufacturer Product Number
CT3018-150-2
Description
TEST LEAD BANANA TO GATOR 59.1"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single, Sheathed To Alligator Clip, Insulated Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Alligator Clip, Insulated
Cable Length
59.1" (1500.00mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
5000V (5kV)
Ratings
CAT IV 1000V
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
148,37000 €48,37 €
Manufacturers Standard Package
Unit Price without VAT:48,37000 €
Unit Price with VAT:59,97880 €