
TCKIX225DT | |
|---|---|
DigiKey Part Number | 4713-TCKIX225DTTR-ND - Tape & Reel (TR) 4713-TCKIX225DTCT-ND - Cut Tape (CT) 4713-TCKIX225DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX225DT |
Description | TANT 10% 50V 2.2UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89600 € | 8,96 € |
| 50 | 0,71580 € | 35,79 € |
| 100 | 0,66010 € | 66,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56590 € | 282,95 € |
| 1.000 | 0,53676 € | 536,76 € |
| 1.500 | 0,52216 € | 783,24 € |
| 2.500 | 0,50598 € | 1.264,95 € |
| 3.500 | 0,49653 € | 1.737,86 € |
| 5.000 | 0,48743 € | 2.437,15 € |
| 6.000 | 0,48311 € | 2.898,66 € |
| 12.000 | 0,46859 € | 5.623,08 € |
| 12.500 | 0,46782 € | 5.847,75 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |

