
TCKIV475BT | |
|---|---|
DigiKey Part Number | 4713-TCKIV475BTTR-ND - Tape & Reel (TR) 4713-TCKIV475BTCT-ND - Cut Tape (CT) 4713-TCKIV475BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV475BT |
Description | TANT 10% 35V 4.7UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23640 € | 11,82 € |
| 100 | 0,21280 € | 21,28 € |
| 500 | 0,17328 € | 86,64 € |
| 1.000 | 0,16104 € | 161,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15099 € | 301,98 € |
| 4.000 | 0,14271 € | 570,84 € |
| 6.000 | 0,13856 € | 831,36 € |
| 10.000 | 0,13396 € | 1.339,60 € |
| 14.000 | 0,13128 € | 1.837,92 € |
| 20.000 | 0,12869 € | 2.573,80 € |
| 24.000 | 0,12747 € | 3.059,28 € |
| 48.000 | 0,12334 € | 5.920,32 € |
| 50.000 | 0,12313 € | 6.156,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

