
RM10F8064CT | |
|---|---|
DigiKey Part Number | 4713-RM10F8064CTTR-ND - Tape & Reel (TR) 4713-RM10F8064CT-ND - Cut Tape (CT) 4713-RM10F8064CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F8064CT |
Description | RES0805 1% 8.06M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.06 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01640 € | 1,64 € |
| 250 | 0,01296 € | 3,24 € |
| 500 | 0,01104 € | 5,52 € |
| 1.000 | 0,00951 € | 9,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00710 € | 35,50 € |
| 10.000 | 0,00641 € | 64,10 € |
| 15.000 | 0,00607 € | 91,05 € |
| 25.000 | 0,00570 € | 142,50 € |
| 35.000 | 0,00549 € | 192,15 € |
| 50.000 | 0,00529 € | 264,50 € |
| 60.000 | 0,00520 € | 312,00 € |
| 120.000 | 0,00489 € | 586,80 € |
| 125.000 | 0,00488 € | 610,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

