New Product
698 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F6983CT

DigiKey Part Number
4713-RM10F6983CTTR-ND - Tape & Reel (TR)
4713-RM10F6983CT-ND - Cut Tape (CT)
4713-RM10F6983CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F6983CT
Description
RES0805 1% 698K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
698 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00547 €27,35 €
10.0000,00488 €48,80 €
15.0000,00459 €68,85 €
25.0000,00428 €107,00 €
35.0000,00410 €143,50 €
50.0000,00394 €197,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02040 €0,51 €
500,01640 €0,82 €
1000,01330 €1,33 €
2500,01048 €2,62 €
5000,00882 €4,41 €
1.0000,00751 €7,51 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,01880 €0,47 €
500,01540 €0,77 €
1000,01270 €1,27 €
2500,00988 €2,47 €
5000,00832 €4,16 €
1.0000,00709 €7,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €