New Product
6.81 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F6814CT

DigiKey Part Number
4713-RM10F6814CTTR-ND - Tape & Reel (TR)
4713-RM10F6814CT-ND - Cut Tape (CT)
4713-RM10F6814CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F6814CT
Description
RES0805 1% 6.81M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.81 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
250,02240 €0,56 €
500,01800 €0,90 €
1000,01490 €1,49 €
2500,01172 €2,93 €
5000,00992 €4,96 €
1.0000,00849 €8,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00624 €31,20 €
10.0000,00560 €56,00 €
15.0000,00528 €79,20 €
25.0000,00494 €123,50 €
35.0000,00474 €165,90 €
50.0000,00456 €228,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €