New Product
590 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F5900CT

DigiKey Part Number
4713-RM10F5900CTTR-ND - Tape & Reel (TR)
4713-RM10F5900CT-ND - Cut Tape (CT)
4713-RM10F5900CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F5900CT
Description
RES0805 1% 590 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
590 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,01880 €0,47 €
500,01540 €0,77 €
1000,01270 €1,27 €
2500,00988 €2,47 €
5000,00832 €4,16 €
1.0000,00709 €7,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00516 €25,80 €
10.0000,00460 €46,00 €
15.0000,00433 €64,95 €
25.0000,00404 €101,00 €
35.0000,00387 €135,45 €
50.0000,00371 €185,50 €
60.0000,00364 €218,40 €
120.0000,00340 €408,00 €
125.0000,00338 €422,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €