
RM06F5103CT | |
|---|---|
DigiKey Part Number | 4713-RM06F5103CTTR-ND - Tape & Reel (TR) 4713-RM06F5103CT-ND - Cut Tape (CT) 4713-RM06F5103CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F5103CT |
Description | RES0603 1% 510K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,00990 € | 0,99 € |
| 250 | 0,00760 € | 1,90 € |
| 500 | 0,00632 € | 3,16 € |
| 1.000 | 0,00532 € | 5,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00375 € | 18,75 € |
| 10.000 | 0,00330 € | 33,00 € |
| 15.000 | 0,00308 € | 46,20 € |
| 25.000 | 0,00285 € | 71,25 € |
| 35.000 | 0,00271 € | 94,85 € |
| 50.000 | 0,00258 € | 129,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

