New Product
3.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J362CT

DigiKey Part Number
4713-RM04J362CTTR-ND - Tape & Reel (TR)
4713-RM04J362CT-ND - Cut Tape (CT)
4713-RM04J362CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J362CT
Description
RES0402 5% 3.6K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
250,01120 €0,28 €
500,00900 €0,45 €
1000,00710 €0,71 €
2500,00536 €1,34 €
5000,00440 €2,20 €
1.0000,00367 €3,67 €
5.0000,00250 €12,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00216 €21,60 €
20.0000,00190 €38,00 €
30.0000,00177 €53,10 €
50.0000,00164 €82,00 €
70.0000,00156 €109,20 €
100.0000,00148 €148,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €