
RM02F3603CT | |
|---|---|
DigiKey Part Number | 4713-RM02F3603CTTR-ND - Tape & Reel (TR) 4713-RM02F3603CT-ND - Cut Tape (CT) 4713-RM02F3603CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F3603CT |
Description | RES0201 1% 360K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00780 € | 0,78 € |
| 250 | 0,00600 € | 1,50 € |
| 500 | 0,00494 € | 2,47 € |
| 1.000 | 0,00413 € | 4,13 € |
| 5.000 | 0,00286 € | 14,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00232 € | 34,80 € |
| 30.000 | 0,00207 € | 62,10 € |
| 45.000 | 0,00195 € | 87,75 € |
| 75.000 | 0,00182 € | 136,50 € |
| 105.000 | 0,00174 € | 182,70 € |
| 150.000 | 0,00167 € | 250,50 € |
| 180.000 | 0,00164 € | 295,20 € |
| 360.000 | 0,00153 € | 550,80 € |
| 375.000 | 0,00152 € | 570,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

