CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT31X5R106K50NT2

DigiKey Part Number
4713-GMT31X5R106K50NT2TR-ND - Tape & Reel (TR)
4713-GMT31X5R106K50NT2CT-ND - Cut Tape (CT)
4713-GMT31X5R106K50NT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT31X5R106K50NT2
Description
CAP1206 X5R 10UF 10% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.301
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39800 €3,98 €
500,30460 €15,23 €
1000,27610 €27,61 €
5000,22764 €113,82 €
1.0000,21265 €212,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20034 €400,68 €
4.0000,19020 €760,80 €
6.0000,18512 €1.110,72 €
10.0000,17949 €1.794,90 €
14.0000,17620 €2.466,80 €
20.0000,17303 €3.460,60 €
24.0000,17153 €4.116,72 €
48.0000,16647 €7.990,56 €
50.0000,16621 €8.310,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,78120 €