
GMT10CG100J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG100J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG100J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG100J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG100J100NT4 |
Description | CAP0603 COG 10PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04570 € | 4,57 € |
| 500 | 0,03444 € | 17,22 € |
| 1.000 | 0,03095 € | 30,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02573 € | 102,92 € |
| 8.000 | 0,02380 € | 190,40 € |
| 12.000 | 0,02283 € | 273,96 € |
| 20.000 | 0,02176 € | 435,20 € |
| 28.000 | 0,02113 € | 591,64 € |
| 40.000 | 0,02053 € | 821,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

