
GMT04X7R561K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R561K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R561K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R561K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R561K50NT10 |
Description | CAP0402 X7R 560PF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01590 € | 1,59 € |
| 500 | 0,01134 € | 5,67 € |
| 1.000 | 0,00994 € | 9,94 € |
| 2.500 | 0,00848 € | 21,20 € |
| 5.000 | 0,00759 € | 37,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00687 € | 68,70 € |
| 20.000 | 0,00628 € | 125,60 € |
| 30.000 | 0,00598 € | 179,40 € |
| 50.000 | 0,00565 € | 282,50 € |
| 70.000 | 0,00546 € | 382,20 € |
| 100.000 | 0,00527 € | 527,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

