New at DigiKey
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG470J50NT10

DigiKey Part Number
4713-GMT04CG470J50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG470J50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG470J50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG470J50NT10
Description
CAP0402 COG 47PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.956
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02180 €1,09 €
1000,01880 €1,88 €
5000,01348 €6,74 €
1.0000,01186 €11,86 €
2.5000,01016 €25,40 €
5.0000,00914 €45,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00830 €83,00 €
20.0000,00762 €152,40 €
30.0000,00727 €218,10 €
50.0000,00689 €344,50 €
70.0000,00667 €466,90 €
100.0000,00645 €645,00 €
120.0000,00635 €762,00 €
240.0000,00601 €1.442,40 €
250.0000,00599 €1.497,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €