New at DigiKey
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG2R2B50NT10

DigiKey Part Number
4713-GMT04CG2R2B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG2R2B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG2R2B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG2R2B50NT10
Description
CAP0402 COG 2.2PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
500,02680 €1,34 €
1000,02320 €2,32 €
5000,01682 €8,41 €
1.0000,01487 €14,87 €
2.5000,01282 €32,05 €
5.0000,01160 €58,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01059 €105,90 €
20.0000,00976 €195,20 €
30.0000,00934 €280,20 €
50.0000,00888 €444,00 €
70.0000,00862 €603,40 €
100.0000,00836 €836,00 €
120.0000,00824 €988,80 €
240.0000,00782 €1.876,80 €
250.0000,00780 €1.950,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €