New at DigiKey
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT02CG270J50NT15

DigiKey Part Number
4713-GMT02CG270J50NT15TR-ND - Tape & Reel (TR)
4713-GMT02CG270J50NT15CT-ND - Cut Tape (CT)
4713-GMT02CG270J50NT15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT02CG270J50NT15
Description
CAP0201 COG 27PF 5% 25V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
500,01780 €0,89 €
1000,01510 €1,51 €
5000,01076 €5,38 €
1.0000,00942 €9,42 €
2.5000,00802 €20,05 €
5.0000,00718 €35,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00614 €92,10 €
30.0000,00564 €169,20 €
45.0000,00538 €242,10 €
75.0000,00510 €382,50 €
105.0000,00494 €518,70 €
150.0000,00478 €717,00 €
180.0000,00470 €846,00 €
360.0000,00445 €1.602,00 €
375.0000,00444 €1.665,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €