
GMT02CG270J50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG270J50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG270J50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG270J50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG270J50NT15 |
Description | CAP0201 COG 27PF 5% 25V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01076 € | 5,38 € |
| 1.000 | 0,00942 € | 9,42 € |
| 2.500 | 0,00802 € | 20,05 € |
| 5.000 | 0,00718 € | 35,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00614 € | 92,10 € |
| 30.000 | 0,00564 € | 169,20 € |
| 45.000 | 0,00538 € | 242,10 € |
| 75.000 | 0,00510 € | 382,50 € |
| 105.000 | 0,00494 € | 518,70 € |
| 150.000 | 0,00478 € | 717,00 € |
| 180.000 | 0,00470 € | 846,00 € |
| 360.000 | 0,00445 € | 1.602,00 € |
| 375.000 | 0,00444 € | 1.665,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

