New at DigiKey
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT02CG200J50NT15

DigiKey Part Number
4713-GMT02CG200J50NT15TR-ND - Tape & Reel (TR)
4713-GMT02CG200J50NT15CT-ND - Cut Tape (CT)
4713-GMT02CG200J50NT15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT02CG200J50NT15
Description
CAP0201 COG 20PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01840 €0,92 €
1000,01570 €1,57 €
5000,01118 €5,59 €
1.0000,00979 €9,79 €
2.5000,00834 €20,85 €
5.0000,00747 €37,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00640 €96,00 €
30.0000,00587 €176,10 €
45.0000,00561 €252,45 €
75.0000,00532 €399,00 €
105.0000,00515 €540,75 €
150.0000,00499 €748,50 €
180.0000,00491 €883,80 €
360.0000,00465 €1.674,00 €
375.0000,00464 €1.740,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €