
GMC32X7R225K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R225K100NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R225K100NTCT-ND - Cut Tape (CT) 4713-GMC32X7R225K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R225K100NT |
Description | CAP1210 X7R 2.2UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,15090 € | 15,09 € |
| 500 | 0,12080 € | 60,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11148 € | 111,48 € |
| 2.000 | 0,10383 € | 207,66 € |
| 3.000 | 0,09999 € | 299,97 € |
| 5.000 | 0,09575 € | 478,75 € |
| 7.000 | 0,09326 € | 652,82 € |
| 10.000 | 0,09088 € | 908,80 € |
| 12.000 | 0,08974 € | 1.076,88 € |
| 24.000 | 0,08593 € | 2.062,32 € |
| 25.000 | 0,08573 € | 2.143,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

