
GMC31Y5V106Z16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31Y5V106Z16NTTR-ND - Tape & Reel (TR) 4713-GMC31Y5V106Z16NTCT-ND - Cut Tape (CT) 4713-GMC31Y5V106Z16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31Y5V106Z16NT |
Description | CAP1206 Y5V 10UF Z-TOL 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06840 € | 6,84 € |
| 500 | 0,05258 € | 26,29 € |
| 1.000 | 0,04770 € | 47,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04368 € | 87,36 € |
| 4.000 | 0,04038 € | 161,52 € |
| 6.000 | 0,03872 € | 232,32 € |
| 10.000 | 0,03689 € | 368,90 € |
| 14.000 | 0,03582 € | 501,48 € |
| 20.000 | 0,03479 € | 695,80 € |
| 24.000 | 0,03430 € | 823,20 € |
| 48.000 | 0,03266 € | 1.567,68 € |
| 50.000 | 0,03257 € | 1.628,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

