
GMC31X7R473K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R473K200NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R473K200NTCT-ND - Cut Tape (CT) 4713-GMC31X7R473K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R473K200NT |
Description | CAP1206 X7R .047UF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10070 € | 10,07 € |
| 500 | 0,07892 € | 39,46 € |
| 1.000 | 0,07220 € | 72,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06668 € | 133,36 € |
| 4.000 | 0,06214 € | 248,56 € |
| 6.000 | 0,05986 € | 359,16 € |
| 10.000 | 0,05734 € | 573,40 € |
| 14.000 | 0,05587 € | 782,18 € |
| 20.000 | 0,05446 € | 1.089,20 € |
| 24.000 | 0,05379 € | 1.290,96 € |
| 48.000 | 0,05153 € | 2.473,44 € |
| 50.000 | 0,05141 € | 2.570,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

