
GMC31X7R104M100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R104M100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R104M100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R104M100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R104M100NT |
Description | CAP1206 X7R .1UF 20% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06580 € | 6,58 € |
| 500 | 0,05048 € | 25,24 € |
| 1.000 | 0,04574 € | 45,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03991 € | 119,73 € |
| 6.000 | 0,03706 € | 222,36 € |
| 9.000 | 0,03563 € | 320,67 € |
| 15.000 | 0,03404 € | 510,60 € |
| 21.000 | 0,03312 € | 695,52 € |
| 30.000 | 0,03223 € | 966,90 € |
| 36.000 | 0,03181 € | 1.145,16 € |
| 72.000 | 0,03039 € | 2.188,08 € |
| 75.000 | 0,03032 € | 2.274,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

