47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R476M6R3NT

DigiKey Part Number
4713-GMC31X5R476M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R476M6R3NTCT-ND - Cut Tape (CT)
4713-GMC31X5R476M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R476M6R3NT
Description
CAP1206 X5R 47UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22000 €2,20 €
500,16380 €8,19 €
1000,14630 €14,63 €
5000,11692 €58,46 €
1.0000,10783 €107,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10037 €200,74 €
4.0000,09422 €376,88 €
6.0000,09114 €546,84 €
10.0000,08773 €877,30 €
14.0000,08574 €1.200,36 €
20.0000,08382 €1.676,40 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,44640 €