
GMC31X5R475M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R475M50NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R475M50NTCT-ND - Cut Tape (CT) 4713-GMC31X5R475M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R475M50NT |
Description | CAP1206 X5R 4.7UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11630 € | 11,63 € |
| 500 | 0,09184 € | 45,92 € |
| 1.000 | 0,08429 € | 84,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07808 € | 156,16 € |
| 4.000 | 0,07298 € | 291,92 € |
| 6.000 | 0,07042 € | 422,52 € |
| 10.000 | 0,06758 € | 675,80 € |
| 14.000 | 0,06593 € | 923,02 € |
| 20.000 | 0,06434 € | 1.286,80 € |
| 24.000 | 0,06358 € | 1.525,92 € |
| 48.000 | 0,06104 € | 2.929,92 € |
| 50.000 | 0,06090 € | 3.045,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

