
GMC31X5R226M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R226M16NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R226M16NTCT-ND - Cut Tape (CT) 4713-GMC31X5R226M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R226M16NT |
Description | CAP1206 X5R 22UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09670 € | 9,67 € |
| 500 | 0,07562 € | 37,81 € |
| 1.000 | 0,06913 € | 69,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06379 € | 127,58 € |
| 4.000 | 0,05940 € | 237,60 € |
| 6.000 | 0,05720 € | 343,20 € |
| 10.000 | 0,05476 € | 547,60 € |
| 14.000 | 0,05334 € | 746,76 € |
| 20.000 | 0,05197 € | 1.039,40 € |
| 24.000 | 0,05132 € | 1.231,68 € |
| 48.000 | 0,04913 € | 2.358,24 € |
| 50.000 | 0,04902 € | 2.451,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

