22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R226M16NT

DigiKey Part Number
4713-GMC31X5R226M16NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R226M16NTCT-ND - Cut Tape (CT)
4713-GMC31X5R226M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R226M16NT
Description
CAP1206 X5R 22UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06379 €127,58 €
4.0000,05940 €237,60 €
6.0000,05720 €343,20 €
10.0000,05476 €547,60 €
14.0000,05334 €746,76 €
20.0000,05197 €1.039,40 €
24.0000,05132 €1.231,68 €
48.0000,04913 €2.358,24 €
50.0000,04902 €2.451,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16400 €1,64 €
500,12040 €6,02 €
1000,10680 €10,68 €
5000,08400 €42,00 €
1.0000,07695 €76,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15000 €1,50 €
500,10920 €5,46 €
1000,09670 €9,67 €
5000,07562 €37,81 €
1.0000,06913 €69,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €