470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG471J100NT

DigiKey Part Number
4713-GMC31CG471J100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG471J100NTCT-ND - Cut Tape (CT)
4713-GMC31CG471J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG471J100NT
Description
CAP1206 COG 470PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06500 €0,65 €
500,04600 €2,30 €
1000,03980 €3,98 €
5000,02978 €14,89 €
1.0000,02667 €26,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02203 €88,12 €
8.0000,02030 €162,40 €
12.0000,01944 €233,28 €
20.0000,01849 €369,80 €
28.0000,01793 €502,04 €
40.0000,01739 €695,60 €
48.0000,01714 €822,72 €
96.0000,01629 €1.563,84 €
100.0000,01624 €1.624,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €