27 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG270J200NT

DigiKey Part Number
4713-GMC31CG270J200NTTR-ND - Tape & Reel (TR)
4713-GMC31CG270J200NTCT-ND - Cut Tape (CT)
4713-GMC31CG270J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG270J200NT
Description
CAP1206 COG 27PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,44300 €4,43 €
500,34100 €17,05 €
1000,30960 €30,96 €
5000,25664 €128,32 €
1.0000,24026 €240,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21569 €862,76 €
8.0000,20656 €1.652,48 €
12.0000,20198 €2.423,76 €
20.0000,19691 €3.938,20 €
28.0000,19394 €5.430,32 €
40.0000,19109 €7.643,60 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,86800 €