
GMC31CG103G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG103G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG103G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG103G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG103G50NT |
Description | CAP1206 COG .01UF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,30320 € | 30,32 € |
| 500 | 0,25104 € | 125,52 € |
| 1.000 | 0,23493 € | 234,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21503 € | 645,09 € |
| 6.000 | 0,20529 € | 1.231,74 € |
| 9.000 | 0,20041 € | 1.803,69 € |
| 15.000 | 0,19500 € | 2.925,00 € |
| 21.000 | 0,19184 € | 4.028,64 € |
| 30.000 | 0,18879 € | 5.663,70 € |
| 36.000 | 0,18735 € | 6.744,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

