
GMC21X7R684K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R684K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R684K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R684K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R684K50NT |
Description | CAP0805 X7R .68UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05746 € | 28,73 € |
| 1.000 | 0,05221 € | 52,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04575 € | 137,25 € |
| 6.000 | 0,04259 € | 255,54 € |
| 9.000 | 0,04101 € | 369,09 € |
| 15.000 | 0,03925 € | 588,75 € |
| 21.000 | 0,03823 € | 802,83 € |
| 30.000 | 0,03724 € | 1.117,20 € |
| 36.000 | 0,03678 € | 1.324,08 € |
| 72.000 | 0,03521 € | 2.535,12 € |
| 75.000 | 0,03512 € | 2.634,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

