0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R684K50NT

DigiKey Part Number
4713-GMC21X7R684K50NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R684K50NTCT-ND - Cut Tape (CT)
4713-GMC21X7R684K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R684K50NT
Description
CAP0805 X7R .68UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11800 €1,18 €
500,08460 €4,23 €
1000,07440 €7,44 €
5000,05746 €28,73 €
1.0000,05221 €52,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04575 €137,25 €
6.0000,04259 €255,54 €
9.0000,04101 €369,09 €
15.0000,03925 €588,75 €
21.0000,03823 €802,83 €
30.0000,03724 €1.117,20 €
36.0000,03678 €1.324,08 €
72.0000,03521 €2.535,12 €
75.0000,03512 €2.634,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €