0.39 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R394K25NT

DigiKey Part Number
4713-GMC21X7R394K25NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R394K25NTCT-ND - Cut Tape (CT)
4713-GMC21X7R394K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R394K25NT
Description
CAP0805 X7R .39UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22000 €2,20 €
500,16380 €8,19 €
1000,14630 €14,63 €
5000,11692 €58,46 €
1.0000,10783 €107,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09663 €289,89 €
6.0000,09114 €546,84 €
9.0000,08840 €795,60 €
15.0000,08535 €1.280,25 €
21.0000,08357 €1.754,97 €
30.0000,08186 €2.455,80 €
36.0000,08105 €2.917,80 €
72.0000,07832 €5.639,04 €
75.0000,07818 €5.863,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,44640 €