
GMC21X7R105M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R105M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R105M16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R105M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R105M16NT |
Description | CAP0805 X7R 1UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02750 € | 2,75 € |
| 500 | 0,02014 € | 10,07 € |
| 1.000 | 0,01788 € | 17,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01603 € | 32,06 € |
| 4.000 | 0,01451 € | 58,04 € |
| 6.000 | 0,01375 € | 82,50 € |
| 10.000 | 0,01291 € | 129,10 € |
| 14.000 | 0,01242 € | 173,88 € |
| 20.000 | 0,01195 € | 239,00 € |
| 24.000 | 0,01172 € | 281,28 € |
| 48.000 | 0,01097 € | 526,56 € |
| 50.000 | 0,01093 € | 546,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

