
GMC21X5R475K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475K6R3NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475K6R3NT |
Description | CAP0805 X5R 4.7UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04170 € | 4,17 € |
| 500 | 0,03118 € | 15,59 € |
| 1.000 | 0,02795 € | 27,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02531 € | 50,62 € |
| 4.000 | 0,02314 € | 92,56 € |
| 6.000 | 0,02205 € | 132,30 € |
| 10.000 | 0,02084 € | 208,40 € |
| 14.000 | 0,02014 € | 281,96 € |
| 20.000 | 0,01946 € | 389,20 € |
| 24.000 | 0,01914 € | 459,36 € |
| 48.000 | 0,01806 € | 866,88 € |
| 50.000 | 0,01801 € | 900,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

