
GMC21X5R335K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R335K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R335K16NTCT-ND - Cut Tape (CT) 4713-GMC21X5R335K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R335K16NT |
Description | CAP0805 X5R 3.3UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12010 € | 12,01 € |
| 500 | 0,09502 € | 47,51 € |
| 1.000 | 0,08727 € | 87,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07771 € | 233,13 € |
| 6.000 | 0,07303 € | 438,18 € |
| 9.000 | 0,07069 € | 636,21 € |
| 15.000 | 0,06810 € | 1.021,50 € |
| 21.000 | 0,06658 € | 1.398,18 € |
| 30.000 | 0,06512 € | 1.953,60 € |
| 36.000 | 0,06443 € | 2.319,48 € |
| 72.000 | 0,06210 € | 4.471,20 € |
| 75.000 | 0,06197 € | 4.647,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

