
GMC21X5R106K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R106K25NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R106K25NTCT-ND - Cut Tape (CT) 4713-GMC21X5R106K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R106K25NT |
Description | CAP0805 X5R 10UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04476 € | 22,38 € |
| 1.000 | 0,04047 € | 40,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03693 € | 73,86 € |
| 4.000 | 0,03402 € | 136,08 € |
| 6.000 | 0,03256 € | 195,36 € |
| 10.000 | 0,03095 € | 309,50 € |
| 14.000 | 0,03001 € | 420,14 € |
| 20.000 | 0,02910 € | 582,00 € |
| 24.000 | 0,02868 € | 688,32 € |
| 48.000 | 0,02723 € | 1.307,04 € |
| 50.000 | 0,02715 € | 1.357,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

