
GMC21CG750J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG750J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG750J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG750J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG750J50NT |
Description | CAP0805 COG 75PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04960 € | 4,96 € |
| 500 | 0,03742 € | 18,71 € |
| 1.000 | 0,03369 € | 33,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02811 € | 112,44 € |
| 8.000 | 0,02604 € | 208,32 € |
| 12.000 | 0,02500 € | 300,00 € |
| 20.000 | 0,02385 € | 477,00 € |
| 28.000 | 0,02318 € | 649,04 € |
| 40.000 | 0,02253 € | 901,20 € |
| 48.000 | 0,02223 € | 1.067,04 € |
| 96.000 | 0,02120 € | 2.035,20 € |
| 100.000 | 0,02114 € | 2.114,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

