
GMC21CG560G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG560G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG560G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG560G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG560G50NT |
Description | CAP0805 COG 56PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06580 € | 6,58 € |
| 500 | 0,05048 € | 25,24 € |
| 1.000 | 0,04574 € | 45,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03866 € | 154,64 € |
| 8.000 | 0,03603 € | 288,24 € |
| 12.000 | 0,03471 € | 416,52 € |
| 20.000 | 0,03325 € | 665,00 € |
| 28.000 | 0,03240 € | 907,20 € |
| 40.000 | 0,03158 € | 1.263,20 € |
| 48.000 | 0,03119 € | 1.497,12 € |
| 96.000 | 0,02988 € | 2.868,48 € |
| 100.000 | 0,02981 € | 2.981,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

