
GMC21CG510J100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG510J100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG510J100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG510J100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG510J100NTD |
Description | CAP0805 COG 51PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05510 € | 5,51 € |
| 500 | 0,04186 € | 20,93 € |
| 1.000 | 0,03778 € | 37,78 € |
| 2.500 | 0,03348 € | 83,70 € |
| 5.000 | 0,03089 € | 154,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02876 € | 287,60 € |
| 20.000 | 0,02701 € | 540,20 € |
| 30.000 | 0,02614 € | 784,20 € |
| 50.000 | 0,02517 € | 1.258,50 € |
| 70.000 | 0,02460 € | 1.722,00 € |
| 100.000 | 0,02405 € | 2.405,00 € |
| 120.000 | 0,02379 € | 2.854,80 € |
| 240.000 | 0,02292 € | 5.500,80 € |
| 250.000 | 0,02287 € | 5.717,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

