
GMC21CG470J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG470J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG470J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470J200NT |
Description | CAP0805 COG 47PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04880 € | 4,88 € |
| 500 | 0,03682 € | 18,41 € |
| 1.000 | 0,03314 € | 33,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02763 € | 110,52 € |
| 8.000 | 0,02558 € | 204,64 € |
| 12.000 | 0,02456 € | 294,72 € |
| 20.000 | 0,02343 € | 468,60 € |
| 28.000 | 0,02276 € | 637,28 € |
| 40.000 | 0,02213 € | 885,20 € |
| 48.000 | 0,02182 € | 1.047,36 € |
| 96.000 | 0,02081 € | 1.997,76 € |
| 100.000 | 0,02075 € | 2.075,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

